Part Details for JKS 8-2R90-L by Shenzhen Jinkaisheng Electronics Co Ltd
Overview of JKS 8-2R90-L by Shenzhen Jinkaisheng Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JKS 8-2R90-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10kA ��20% 90V 2 Plugin,8x6mm Gas Discharge Tube (GDT) ROHS | 769 |
|
$0.1138 / $0.2178 | Buy Now |
|
LCSC | 10kA 20% 90V 2 Plugin8x6mm Gas Discharge Tube (GDT) ROHS | 769 |
|
$0.1103 / $0.2112 | Buy Now |