Part Details for JKS-10 by Coiltronics
Overview of JKS-10 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JKS-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class J Fast Acting 100A 600V Bolt Tap 28.7 X 117.6mm Carton CSA/UL RoHS: Compliant |
10 In Stock |
|
$74.7300 / $98.3100 | Buy Now |
|
Master Electronics | Fuse Class J Fast Acting 100A 600V Bolt Tap 28.7 X 117.6mm Carton CSA/UL RoHS: Compliant |
10 In Stock |
|
$74.7300 / $98.3100 | Buy Now |