Part Details for JKS-100 by Eaton Corporation
Overview of JKS-100 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JKS-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JKS-100
|
Avnet Americas | Fuse Class J 100A 600V Fast 2-Pin Tap Bolt Carton - Bulk (Alt: JKS-100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.1728 / $149.9856 | Buy Now |
DISTI #
504-JKS-100
|
Mouser Electronics | Industrial & Electrical Fuses 600V 100A Quick Acting Limitorn RoHS: Compliant | 3 |
|
$156.8200 / $173.3900 | Buy Now |
Part Details for JKS-100
JKS-100 CAD Models
JKS-100 Part Data Attributes
|
JKS-100
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JKS-100
Eaton Corporation
Electric Fuse, Fast Blow, 100A, 600VAC, 200000A (IR), J, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 66.7 mm | |
Body Length or Diameter | 28.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |