Part Details for JKS-15 by Eaton Bussmann
Overview of JKS-15 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JKS-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6447
|
Newark | Limitron Fast Acting Fuse Class J |Eaton Bussmann JKS-15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.3200 / $110.7300 | Buy Now |
DISTI #
2041-JKS-15-ND
|
DigiKey | FUSE CERAMIC 15A 600VAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$81.8352 / $109.0600 | Buy Now |
DISTI #
70150142
|
RS | Fuse, Class J, Quick-Acting, 15 A, 200 VDC, 0.81 +/-0.03 in., Limitron/JKS | Bussmann by Eaton JKS-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$87.2500 / $109.0600 | RFQ |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 15A, 600VAC, 200000A (IR), INLINE/HOLDER | 20 |
|
$73.6517 / $79.7893 | Buy Now |
DISTI #
000000000000559318
|
Sager | Industrial & Electrical Fuses 600V 15A Quick Acting Limitorn | 0 |
|
Buy Now |
Part Details for JKS-15
JKS-15 CAD Models
JKS-15 Part Data Attributes
|
JKS-15
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JKS-15
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 15A, 600VAC, 200VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 200 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 57.15 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 200 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |