Part Details for JKS-300 by Eaton Bussmann
Overview of JKS-300 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JKS-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4088
|
Newark | Limitron Fast Acting Fuse Class J |Eaton Bussmann JKS-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$948.4800 / $1,155.2000 | Buy Now |
DISTI #
JKS-300-ND
|
DigiKey | FUSE CRTRDGE 300A 600VAC CYLINDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$921.1200 | Buy Now |
DISTI #
71446464
|
RS | Fuse Class J Fast Blow Holder Mount Clip Termination 600VAC 300A | Bussmann by Eaton JKS-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$875.0600 / $921.1200 | RFQ |
DISTI #
000000000000559328
|
Sager | Industrial & Electrical Fuses 600V 300A Quick Acting Limitorn Min Qty: 1 | 0 |
|
$760.0000 / $784.5200 | Buy Now |