Part Details for JKS-40 by Coiltronics
Overview of JKS-40 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JKS-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Cartridge - 40A, 600VAC - Fast Blow - Electrical, Industrial - 200kA - Class J - 1.060" Dia x 2.380" L (26.92mm x 60.45mm) - Requires Holder. RoHS: Compliant |
30 In Stock |
|
$101.7100 / $150.9900 | Buy Now |
|
Master Electronics | Fuse Cartridge - 40A, 600VAC - Fast Blow - Electrical, Industrial - 200kA - Class J - 1.060" Dia x 2.380" L (26.92mm x 60.45mm) - Requires Holder. RoHS: Compliant |
30 In Stock |
|
$101.7100 / $150.9900 | Buy Now |