Part Details for JL04V-6A24-10SE(G)-EB-R by Japan Aviation Electronics Industry Limited
Overview of JL04V-6A24-10SE(G)-EB-R by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310SEV#PBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si | |
LTC3310SEV#WTRPBF | Analog Devices | 10A, 5.5V Synchr SS2 Buck Regu | |
LTC3310SEV#TRPBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si |
Price & Stock for JL04V-6A24-10SE(G)-EB-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-JL04V-6A24-10SE(G)-EB-R-ND
|
DigiKey | Interconnect Circular Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$147.8390 / $161.1100 | Buy Now |
DISTI #
C1S400200355283
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: Yes | 10 |
|
$78.8000 / $98.5000 | Buy Now |
Part Details for JL04V-6A24-10SE(G)-EB-R
JL04V-6A24-10SE(G)-EB-R CAD Models
JL04V-6A24-10SE(G)-EB-R Part Data Attributes
|
JL04V-6A24-10SE(G)-EB-R
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JL04V-6A24-10SE(G)-EB-R
Japan Aviation Electronics Industry Limited
Circular Connector, 7 Contact(s), Female, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for JL04V-6A24-10SE(G)-EB-R
This table gives cross-reference parts and alternative options found for JL04V-6A24-10SE(G)-EB-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL04V-6A24-10SE(G)-EB-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JL04V-6A24-10SE(G)-EB | Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Japan Aviation Electronics Industry Limited | JL04V-6A24-10SE(G)-EB-R vs JL04V-6A24-10SE(G)-EB |