Part Details for JL05-22DC by JAE Electronics
Overview of JL05-22DC by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9022DC | Rochester Electronics LLC | 9022 - FF/Latch | |
LT1122DCN8#PBF | Analog Devices | Fast Settling, JFET In Op Amp | |
TPS61222DCKR | Texas Instruments | 5V output voltage, tiny low input voltage boost converter 6-SC70 -40 to 85 |
Price & Stock for JL05-22DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JL05-22DC
|
Mouser Electronics | Standard Circular Connector DUST CAP SZ 22 RoHS: Compliant | 0 |
|
$11.8700 / $16.8400 | Order Now |
DISTI #
JAEJL05-22DC
|
Heilind Electronics | CONNECTORS / LOOSE | Americas - 0 in Stock |
|
Buy Now |