Part Details for JL05-6A28-21SC-F0-UL by JAE Electronics
Overview of JL05-6A28-21SC-F0-UL by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSBLU-003 | Amphenol Cables on Demand | Amphenol MP-6A28GNSBLU-003 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Blue 3ft | |
MP-6A28GNSGRN-014 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-014 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 14ft | |
MP-6A28GNSWHT-007 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-007 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 7ft |
Price & Stock for JL05-6A28-21SC-F0-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JL056A2821SCF0UL
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$89.8500 / $105.3500 | Order Now |
DISTI #
JAEJL05-6A28-21SC-F0-UL
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |