There are no models available for this part yet.
Overview of JL10-6A20-29S-EB by JAE Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE76A205010T | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, X1X SFP HS CONNECTOR. | |
G846A201100T7HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,R/A SMT, 2x10PIN,G/F,NY4T,W/LATCH, COLOR-NATURAL, HALOGEN FREE | |
95278-806A20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for JL10-6A20-29S-EB by JAE Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
656-JL10-6A20-29S-EB
|
Mouser Electronics | Standard Circular Connector 17 Pos. Screw Mating Circular Plug RoHS: Compliant | 0 |
|
$114.4500 / $134.2000 | Order Now | |
DISTI #
JAEJL10-6A20-29S-EB
|
Heilind Electronics | Americas - 0 in Stock |
|
$121.4462 / $127.3226 | Buy Now | ||
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | 3 |
|
$164.8080 / $183.1200 | Buy Now |