Part Details for JL10-6A22-22SE-EB1 by Japan Aviation Electronics Industry Limited
Overview of JL10-6A22-22SE-EB1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F6122SEVS | Renesas Electronics Corporation | Evaluation System for the F6122 | |
F6522SEVS | Renesas Electronics Corporation | 8-Channel Transmit Active Beamforming IC for Ka-Band SATCOM | |
G55H1122SEU | Amphenol Communications Solutions | G55H Series, Cable Side Housing, 2.54mm Pitch, 1X12Pin, Crimping Type, Latch Type,Color-Black |
Price & Stock for JL10-6A22-22SE-EB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2841-ND
|
DigiKey | CONN PLUG FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5 In Stock |
|
$86.2045 / $106.9700 | Buy Now |
DISTI #
C1S400200188733
|
Chip1Stop | Connector Circular | 37 |
|
$21.4000 / $31.9000 | Buy Now |
DISTI #
C1S400200227519
|
Chip1Stop | Connector Circular | 1 |
|
$63.7000 | Buy Now |
Part Details for JL10-6A22-22SE-EB1
JL10-6A22-22SE-EB1 CAD Models
JL10-6A22-22SE-EB1 Part Data Attributes
|
JL10-6A22-22SE-EB1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JL10-6A22-22SE-EB1
Japan Aviation Electronics Industry Limited
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |