Part Details for JL102-35010G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL102-35010G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL102-35010G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 1x10P Tin 3.5mm 1 10 10A -40+105 300V Green 1626 Direct Insert PluginP3.5mm Screw Terminal Blocks ROHS | 1 |
|
$0.7256 / $0.8355 | Buy Now |