Part Details for JL105V-75004G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL105V-75004G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL105V-75004G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x4P 20A -40+105 300V Green 1230 Direct Insert 7.5mm 0.52.5 1 4 PluginP7.5mm Screw Terminal Blocks ROHS | 16 |
|
$0.3550 / $0.4288 | Buy Now |