Part Details for JL141R-25402GA1 by Shenzhen Jinling Electronics Co Ltd
Overview of JL141R-25402GA1 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL141R-25402GA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.54mm 20~26 1x2P 5A -40��~+105�� 2P 150V Through Hole Green 2 1 Push-Pull,P=2.54mm Spring Clamp System Terminal Block ROHS | 110 |
|
$0.1002 / $0.1922 | Buy Now |