There are no models available for this part yet.
Overview of JL141R-25404GA1 by Shenzhen Jinling Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JL141R-25404GA1 by Shenzhen Jinling Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2.54mm 2026 1x4P 5A -40+105 4P 150V Bend insert Green 4 1 Push-PullP2.54mm Spring Clamp System Terminal Block ROHS | 2 |
|
$0.1712 / $0.2074 | Buy Now |