There are no models available for this part yet.
Overview of JL142V-50812GA1 by Shenzhen Jinling Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JL142V-50812GA1 by Shenzhen Jinling Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 5.08mm 1622 1x12P -40+105 10A 12P 300V Direct Insert Green 12 1 PluginP5.08mm Spring Clamp System Terminal Block ROHS | 3 |
|
$0.4681 / $0.5670 | Buy Now |