Part Details for JL212R-35003B01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL212R-35003B01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL212R-35003B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.21.5 1428 1x3P 3P Tin Copper 300V 250 3 1 3.5mm -40+105 12A Black Push-PullP3.5mm Spring Clamp System Terminal Block ROHS | 230 |
|
$0.2253 / $0.4267 | Buy Now |