Part Details for JL212R-SMT-35007BP1 by Shenzhen Jinling Electronics Co Ltd
Overview of JL212R-SMT-35007BP1 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for JL212R-SMT-35007BP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.21.5 1428 3.5mm 1x7P -40+130 12A 7P 300V Surface Mount Black 7 1 SMDP3.5mm Spring Clamp System Terminal Block ROHS | 49 |
|
$0.6487 / $1.1151 | Buy Now |