Part Details for JL212V-50009B01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL212V-50009B01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL212V-50009B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.21.5 1428 1x9P 9P Tin Copper 300V 250 9 1 5mm -40+105 12A Direct Insert Black PluginP5mm Spring Clamp System Terminal Block ROHS | 36 |
|
$0.7146 / $0.7979 | Buy Now |