Part Details for JL250A-25002E01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL250A-25002E01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL250A-25002E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.20.5 1x2P 2P Tin Copper 300V 250 2 1 2.5mm -40+105 7A Direct Insert Gray PluginP2.5mm() Spring Clamp System Terminal Block ROHS | 690 |
|
$0.0824 / $0.1520 | Buy Now |