Part Details for JL25C-76204B01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL25C-76204B01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL25C-76204B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Tin 1x4P Mid Leg Double-sided 4 1 7.62mm -40+105 15A 300V Black 1422 Straight Needle Brass PluginP7.62mm Barrier Terminal Blocks ROHS | 131 |
|
$0.1232 / $0.2425 | Buy Now |