Part Details for JL45C-09505B01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL45C-09505B01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL45C-09505B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Tin 1x5P 250 Double-sided 5 1 9.5mm 25A -40+105 300V Black 2212 Straight Needle Brass 0.33 P9.5mm Barrier Terminal Blocks ROHS | 10 |
|
$0.1948 / $0.2121 | Buy Now |