Part Details for JL8CT52R by KOA Speer Electronics Inc
Overview of JL8CT52R by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JL8CT52R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-JL8CT52RCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9680 In Stock |
|
$0.0117 / $0.1200 | Buy Now |
DISTI #
660-JL8CT52R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 15 AMPS 20 GUAGE WIRE RoHS: Compliant | 7727 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
JL8CT52R
|
TTI | Carbon Film Resistors - Through Hole 15 AMPS 20 GUAGE WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0139 | Buy Now |
DISTI #
C1S413111577231
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 20 |
|
$0.0401 | Buy Now |
Part Details for JL8CT52R
JL8CT52R CAD Models
JL8CT52R Part Data Attributes
|
JL8CT52R
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
JL8CT52R
KOA Speer Electronics Inc
Fixed Resistor, 0ohm, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT: 12A | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 0.8 mm | |
Package Length | 52 mm | |
Package Style | Axial | |
Packing Method | TR | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | WIRE |