Part Details for JL9EDGK-75008B01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL9EDGK-75008B01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL9EDGK-75008B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -40+150 0.22.5 1 1228 7.5mm 300V 16A 8 Copper 1x8P Black Plug Tin PluginP7.5mm Pluggable System Terminal Block ROHS | 42 |
|
$1.0711 / $1.2894 | Buy Now |