Part Details for JL9EDGRC-75004B01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL9EDGRC-75004B01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL9EDGRC-75004B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 16A 4 -40��~+150�� Copper 1 7.5mm 1x4P Black Tinning Push-Pull,P=7.5mm Pluggable System Terminal Block ROHS | 446 |
|
$0.2404 / $0.2652 | Buy Now |