Part Details for JLE-1-1-53-3-B4-120-A- by Sensata Circuit Breakers
Overview of JLE-1-1-53-3-B4-120-A- by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for JLE-1-1-53-3-B4-120-A-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXJLE-1-1-53-3-B4-120-A-
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now |