Part Details for JLE-1-1REC5R-53-2-B2-150 by Sensata Circuit Breakers
Overview of JLE-1-1REC5R-53-2-B2-150 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLE-1-1REC5R-53-2-B2-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73546061
|
RS | #REF! | Sensata - Airpax JLE-1-1REC5R-53-2-B2-150 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$505.3400 | RFQ |
|
Onlinecomponents.com | Magnetic Circuit Breaker 1 pole - 150 Amp - DC long delay - .187 Quick connects - Lever panel mount RoHS: Compliant |
6 In Stock |
|
$283.1800 / $418.0400 | Buy Now |
DISTI #
000000000003812064
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$181.9100 / $553.3700 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker 1 pole - 150 Amp - DC long delay - .187 Quick connects - Lever panel mount RoHS: Compliant |
6 In Stock |
|
$283.1800 / $418.0400 | Buy Now |