Part Details for JLE-1-1REG4-50-1-B3-65-V by Sensata Circuit Breakers
Overview of JLE-1-1REG4-50-1-B3-65-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8641ARUDCM#PBF | Analog Devices | 65V 3.5A Silent Switcher | |
LTC4249AV2-2#PBF | Analog Devices | 65V Dual ECB | |
LTC4249AV-1#PBF | Analog Devices | 65V Dual ECB |
Price & Stock for JLE-1-1REG4-50-1-B3-65-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-JLE-1-1REG4-50-1-B3-65-V-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$577.4767 | Buy Now |
DISTI #
71549916
|
RS | circuit breaker single pole 65vdc 125a with aux switch and remote trip | Sensata - Airpax JLE-1-1REG4-50-1-B3-65-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
$540.5200 / $600.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$331.1800 / $491.8900 | Buy Now |
DISTI #
000000000006336405
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$204.7900 / $623.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$331.1800 / $491.8900 | Buy Now |