Part Details for JLE-1-1REG4-52-3-B1-200-A-V by Sensata Technologies
Overview of JLE-1-1REG4-52-3-B1-200-A-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2442A | Analog Devices | LTC4282 Demo Board - 200A Hot | |
DC2455A-C | Analog Devices | LTM4650-1 Demo Board - 200A, 4 | |
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer |
Price & Stock for JLE-1-1REG4-52-3-B1-200-A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-11REG4523B1200AV
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$401.4700 | Order Now |
DISTI #
JLE11REG4523B1200AV
|
TTI | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,017.2800 | Buy Now |