Part Details for JLE-2-1-52-3-B4-125 by Sensata Circuit Breakers
Overview of JLE-2-1-52-3-B4-125 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLE-2-1-52-3-B4-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73546086
|
RS | #REF! | Sensata - Airpax JLE-2-1-52-3-B4-125 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$848.7700 | RFQ |
DISTI #
APXJLE-2-1-52-3-B4-125
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 125A 160VDC RoHS: Compliant | 0 |
|
$493.9600 / $723.0300 | Buy Now |
DISTI #
000000000001640412
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$340.4200 / $929.4300 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 125A 160VDC RoHS: Compliant | 0 |
|
$493.9600 / $723.0300 | Buy Now |
Part Details for JLE-2-1-52-3-B4-125
JLE-2-1-52-3-B4-125 CAD Models
JLE-2-1-52-3-B4-125 Part Data Attributes
|
JLE-2-1-52-3-B4-125
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
JLE-2-1-52-3-B4-125
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 125A 160VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 76.2 mm | |
Body Height | 80.98 mm | |
Body Length or Diameter | 180.97 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |