Part Details for JLE-2-1-52-3-F3M-100-V by Sensata Circuit Breakers
Overview of JLE-2-1-52-3-F3M-100-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) |
Price & Stock for JLE-2-1-52-3-F3M-100-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73546089
|
RS | #REF! | Sensata - Airpax JLE-2-1-52-3-F3M-100-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$848.7700 | RFQ |
DISTI #
APXJLE-2-1-52-3-F3M-100-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$493.9600 / $723.0300 | Buy Now |
DISTI #
000000000005659335
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$340.4200 / $929.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$493.9600 / $723.0300 | Buy Now |