Part Details for JLE-2-1-53-1-B3-150 by Sensata Circuit Breakers
Overview of JLE-2-1-53-1-B3-150 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLE-2-1-53-1-B3-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001640413
|
Sager | Circuit Breakers | 0 |
|
Buy Now |
Part Details for JLE-2-1-53-1-B3-150
JLE-2-1-53-1-B3-150 CAD Models
JLE-2-1-53-1-B3-150 Part Data Attributes
|
JLE-2-1-53-1-B3-150
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
JLE-2-1-53-1-B3-150
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 150A, 65VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Actuator Type | MANUAL ON/OFF | |
Blow Characteristic | LONG | |
Body Breadth | 76.2 mm | |
Body Height | 75.41 mm | |
Body Length or Diameter | 180.97 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 65 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |