JLE-2-1-53-3-B4-250-A-V
Description: CIR BRKR MAG-HYDR 250A 160VDC

Overview of JLE-2-1-53-3-B4-250-A-V by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RBA250N10CHPF-4UA02#GB0 Renesas Electronics Corporation 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape
RBA250N04AHPF-4UA01#GB0 Renesas Electronics Corporation 40V–250A N-channel Power MOS FET
AD8250ARMZ-RL Analog Devices Hi Speed Programmable Gain In-

Price & Stock for JLE-2-1-53-3-B4-250-A-V by Sensata Circuit Breakers

Part # Manufacturer Description Stock Price Buy
DISTI # 73546095
RS #REF! | Sensata - Airpax JLE-2-1-53-3-B4-250-A-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3 $848.7700
$848.7700 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $723.0300
  • 3 $712.1900
  • 6 $540.2000
  • 12 $493.9600
$493.9600 / $723.0300 Buy Now
DISTI # 000000000003812072
Sager Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 0
  • 1 $929.4300
  • 5 $649.6100
  • 14 $591.0700
  • 40 $382.7300
  • 87 $340.4200
$340.4200 / $929.4300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $723.0300
  • 3 $712.1900
  • 6 $540.2000
  • 12 $493.9600
$493.9600 / $723.0300 Buy Now

CAD Models for JLE-2-1-53-3-B4-250-A-V by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JLE-2-1-53-3-B4-250-A-V by Sensata Circuit Breakers

JLE-2-1-53-3-B4-250-A-V
Sensata Circuit Breakers
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
Actuator Type
TOGGLE HANDLE
Body Breadth
76.2 mm
Body Height
80.98 mm
Body Length or Diameter
180.97 mm
Circuit Function
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Mounting Feature
PANEL MOUNT
Number of Poles
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
10000 A
Rated Current
250 A
Rated Voltage(DC)
160 V
Reference Standard
CCC; CSA; CUL; TUV; UL
Surface Mount
NO
Terminal Shape
STUD
Want to compare parts?
  1. JLE-2-1-53-3-B4-250-A-V
    Sensata Circuit Breakers
    CIR BRKR MAG-HYDR 250A 160VDC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JLE-2-1-53-3-B4-250-A-V by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JLE-2-1-53-3-B4-250-A-V by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of JLE-2-1-53-3-B4-250-A-V would you like to use for your alert(s)?
  • Please alert me when JLE-2-1-53-3-B4-250-A-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JLE-2-1-53-3-B4-250-A-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JLE-2-1-53-3-B4-250-A-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JLE-2-1-53-3-B4-250-A-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JLE-2-1-53-3-B4-250-A-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JLE-2-1-53-3-B4-250-A-V by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: