There are no models available for this part yet.
Overview of JLE-2-1-62-5-B4-135 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JLE-2-1-62-5-B4-135 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JLE-2-1-62-5-B4-135-ND
|
DigiKey | CIR BRKR MAG-HYDR 135A 240VAC Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$616.0800 | Buy Now | |
DISTI #
73546105
|
RS | #REF! | Sensata - Airpax JLE-2-1-62-5-B4-135 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$848.7700 | RFQ | |
DISTI #
APXJLE-2-1-62-5-B4-135
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$493.9600 / $723.0300 | Buy Now | ||
DISTI #
000000000002738674
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$340.4200 / $929.4300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$493.9600 / $723.0300 | Buy Now |