Part Details for JLE-2-1REC4-52-1-B3-250 by Sensata Circuit Breakers
Overview of JLE-2-1REC4-52-1-B3-250 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLE-2-1REC4-52-1-B3-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73546125
|
RS | Cir Brkr Hyd Mag, 2 Pole, DC Med Delay, 25A, JLE Series | Sensata - Airpax JLE-2-1REC4-52-1-B3-250 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$716.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$506.9100 / $742.0600 | Buy Now |
DISTI #
000000000003425880
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$349.3100 / $953.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$506.9100 / $742.0600 | Buy Now |