Part Details for JLE-2-1REC4-63F-5-B4-100 by Sensata Circuit Breakers
Overview of JLE-2-1REC4-63F-5-B4-100 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLE-2-1REC4-63F-5-B4-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73546130
|
RS | Cir Brkr Hyd Mag, 2 Pole, 50/60Hz Long Delay, 100A, JLE Series | Sensata - Airpax JLE-2-1REC4-63F-5-B4-100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$914.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$532.0900 / $778.8200 | Buy Now |
DISTI #
000000000005659346
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 240VAC,4A, UL489 Min Qty: 1 | 0 |
|
$366.6400 / $1,001.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$532.0900 / $778.8200 | Buy Now |