Part Details for JLE-3-1-62-5-B4-150-A by Sensata Circuit Breakers
Overview of JLE-3-1-62-5-B4-150-A by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2455A-B | Analog Devices | LTM4650-1 Demo Board - 150A, 3 | |
DC3190A-A | Analog Devices | LTP8800-1A Demo Board - 150A D | |
LTP8800-1AIPV#PBF | Analog Devices | 150A DC/DC Module Reg w/ PMBus |
Price & Stock for JLE-3-1-62-5-B4-150-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73546146
|
RS | Cir Brkr Hyd Mag, 3 Pole, 50/60Hz Med Delay, 150A, JLE Series | Sensata - Airpax JLE-3-1-62-5-B4-150-A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,275.0400 | RFQ |
DISTI #
APXJLE-3-1-62-5-B4-150-A
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$731.8400 / $1,086.1700 | Buy Now |
DISTI #
000000000005659353
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$511.3200 / $1,396.2300 | Buy Now |
DISTI #
C1S119700305150
|
Chip1Stop | Circuit Breakers | 6 |
|
$817.0000 / $1,190.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$731.8400 / $1,086.1700 | Buy Now |
Part Details for JLE-3-1-62-5-B4-150-A
JLE-3-1-62-5-B4-150-A CAD Models
JLE-3-1-62-5-B4-150-A Part Data Attributes
|
JLE-3-1-62-5-B4-150-A
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
JLE-3-1-62-5-B4-150-A
Sensata Circuit Breakers
Magnetic Circuit Breaker, 3 Pole(s), 150A, 240VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 114.3 mm | |
Body Height | 80.98 mm | |
Body Length or Diameter | 180.97 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |