Part Details for JLE-3-1REC4-62-5-B4-100-A by Sensata Circuit Breakers
Overview of JLE-3-1REC4-62-5-B4-100-A by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for JLE-3-1REC4-62-5-B4-100-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73546163
|
RS | Cir Brkr Hyd Mag, 3 Pole, 50/60Hz Med Delay, 100A, JLE Series | Sensata - Airpax JLE-3-1REC4-62-5-B4-100-A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,302.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$747.6100 / $1,109.5200 | Buy Now |
DISTI #
000000000003425895
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$522.2500 / $1,426.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$747.6100 / $1,109.5200 | Buy Now |