Part Details for JLE-3-1REC4-62-5-B4-225-A by Sensata Circuit Breakers
Overview of JLE-3-1REC4-62-5-B4-225-A by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLE-3-1REC4-62-5-B4-225-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JLE-3-1REC4-62-5-B4-225-A-ND
|
DigiKey | CIR BRKR MAG-HYDR 225A 240VAC Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$945.3967 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$747.6100 / $1,109.5200 | Buy Now |
DISTI #
000000000003425898
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$522.2500 / $1,426.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$747.6100 / $1,109.5200 | Buy Now |