There are no models available for this part yet.
Overview of JLLN020.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLN020.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B7820
|
Newark | Fus 300V F/A Class T 20A/ Box |Littelfuse JLLN020.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9200 / $22.6000 | Buy Now | |
DISTI #
JLLN020.T-ND
|
DigiKey | FUSE CARTRIDGE 20A 300VAC/160VDC Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$27.2800 | Buy Now | |
DISTI #
576-JLLN020.T
|
Mouser Electronics | Industrial & Electrical Fuses 20A 300VAC RoHS: Compliant | 0 |
|
$19.0700 / $22.7900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$12.8500 | Buy Now | ||
Onlinecomponents.com | Fus 300V F/A Class T 20A RoHS: Compliant | 0 |
|
$19.3100 / $25.5600 | Buy Now | ||
DISTI #
000000000007221944
|
Sager | FUS 300V F/A CLASS T 20A Min Qty: 1 | 0 |
|
$18.6400 / $25.7200 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 20A 300VAC/160VDC | 0 |
|
$54.4672 / $58.2799 | RFQ |
CAD Models for JLLN020.T by Littelfuse Inc
Part Data Attributes for JLLN020.T by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RATED BREAKING CAPACITY AT 160 VDC: 50000 A
|
Blow Characteristic
|
FAST
|
Body Height
|
22.2 mm
|
Body Length or Diameter
|
10.3 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
300 V
|
Rated Voltage(DC)
|
160 V
|
Reference Standard
|
CE; CSA; CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for JLLN020.T
This table gives cross-reference parts and alternative options found for JLLN020.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLLN020.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3T20 | Electric Fuse, Fast Blow, 20A, 300VAC, 160VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JLLN020.T vs A3T20 |