Part Details for JLLN070.VXP by Littelfuse Inc
Overview of JLLN070.VXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLN070.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3229
|
Newark | Fus 300V F/A Class T 70A Pltd/ Box |Littelfuse JLLN070.VXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9600 / $34.0200 | Buy Now |
DISTI #
JLLN070.VXP-ND
|
DigiKey | FUSE CARTRIDGE 70A 300VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$41.0400 | Buy Now |
DISTI #
576-JLLN070.VXP
|
Mouser Electronics | Industrial & Electrical Fuses 70A 300VAC 125VDC CLASS T RoHS: Compliant | 10 |
|
$27.8300 / $36.9700 | Buy Now |
|
Onlinecomponents.com | Fus 300V F/A Class T 70A Pltd RoHS: Compliant | 0 |
|
$29.1200 / $38.5000 | Buy Now |
DISTI #
JLLN070.VXP
|
TTI | Industrial & Electrical Fuses 70A 300VAC 125VDC CLASS T Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$23.9600 / $36.6000 | Buy Now |
DISTI #
000000000007221979
|
Sager | FUS 300V F/A CLASS T 70A PLTD Min Qty: 1 | 0 |
|
$28.0400 / $38.7000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 70A 300VAC/125VDC | 0 |
|
$82.0792 / $87.8247 | RFQ |
Part Details for JLLN070.VXP
JLLN070.VXP CAD Models
JLLN070.VXP Part Data Attributes
|
JLLN070.VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLN070.VXP
Littelfuse Inc
Electric Fuse, Fast Blow, 70A, 300VAC, 125VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 54.8 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 70 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JLLN070.VXP
This table gives cross-reference parts and alternative options found for JLLN070.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLLN070.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLLN070.V | FUSE F/A CLASS T 70A 300V | Littelfuse Inc | JLLN070.VXP vs JLLN070.V |