Part Details for JLLN1100X by Littelfuse Inc
Overview of JLLN1100X by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLN1100X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0709
|
Newark | Fus 300V F/A Class T 1000A/ Box |Littelfuse JLLN1100X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.3400 / $422.8200 | Buy Now |
DISTI #
JLLN1100X-ND
|
DigiKey | FUSE CRTRDGE 1.1KA 300VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$568.8400 | Buy Now |
DISTI #
576-JLLN1100X
|
Mouser Electronics | Industrial & Electrical Fuses 300/600 VAC Class T Fuses RoHS: Compliant | 0 |
|
$472.0300 / $501.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$336.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$450.4900 / $476.8100 | Buy Now | |
DISTI #
JLLN1100X
|
TTI | Industrial & Electrical Fuses 300/600 VAC Class T Fuses RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$369.7900 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 1.1KA 300VAC/125VDC | 0 |
|
$1,275.1027 / $1,300.6047 | RFQ |
Part Details for JLLN1100X
JLLN1100X CAD Models
JLLN1100X Part Data Attributes
|
JLLN1100X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLN1100X
Littelfuse Inc
FUSE F/A CLASS T 1000A 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 101.6 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1100 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |