Part Details for JLLN200.X by Littelfuse Inc
Overview of JLLN200.X by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLN200.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7821
|
Newark | Power Fuse, Fast Acting, 200A, 300Vac, Product Range:-, Fuse Current:200A, Voltage Rating Vac:300V, Voltage Rating Vdc:125V, Fuse Size Metric:27Mm X 61.9Mm, Fuse Size Imperial:1-1/16" X 2-7/16", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse JLLN200.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$37.1800 / $53.1100 | Buy Now |
DISTI #
F11993-ND
|
DigiKey | FUSE CRTRDGE 200A 300VAC/125VDC Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$33.8717 / $52.1100 | Buy Now |
DISTI #
576-JLLN200.X
|
Mouser Electronics | Industrial & Electrical Fuses 200A 300VAC 125VDC Class T RoHS: Compliant | 0 |
|
$36.4700 / $51.8400 | Order Now |
|
Future Electronics | 200A 300 VAC 125 VDC Cartridge Bolt Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 54Box |
|
$35.7600 / $37.5500 | Buy Now |
|
Onlinecomponents.com | Fuse Class T Fast Acting 200A 300V Bolt Plug 21.4 X 27mm Melamine CSA/UL |
95 In Stock |
|
$36.5700 / $48.4100 | Buy Now |
DISTI #
FUSE10144
|
Rutronik | 200A 300VAC FAST CLASS T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$53.4400 / $57.6300 | Buy Now |
|
Master Electronics | Fuse Class T Fast Acting 200A 300V Bolt Plug 21.4 X 27mm Melamine CSA/UL |
95 In Stock |
|
$36.5700 / $48.4100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 43 |
|
$32.0800 / $34.3700 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 200A 300VAC/125VDC | 0 |
|
$105.1797 / $110.4387 | RFQ |
Part Details for JLLN200.X
JLLN200.X CAD Models
JLLN200.X Part Data Attributes
|
JLLN200.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLN200.X
Littelfuse Inc
FUSE F/A CLASS T 200A 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 61.9 mm | |
Body Length or Diameter | 27 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JLLN200.X
This table gives cross-reference parts and alternative options found for JLLN200.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLLN200.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLLN200.XXP | Electric Fuse, Fast Blow, 200A, 300VAC, 125VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JLLN200.X vs JLLN200.XXP |