There are no models available for this part yet.
Overview of JLLN400.XXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLN400.XXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC3245
|
Newark | Fus 300V F/A Class T 400A Pltd/ Box |Littelfuse JLLN400.XXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2900 / $88.5500 | Buy Now | |
DISTI #
JLLN400.XXP-ND
|
DigiKey | FUSE CRTRDGE 400A 300VAC/125VDC Min Qty: 1 Lead time: 11 Weeks Container: Box |
17 In Stock |
|
$70.3172 / $102.7700 | Buy Now | |
DISTI #
576-JLLN400.XXP
|
Mouser Electronics | Industrial & Electrical Fuses 300V F/A CLASS T 400A PLTD RoHS: Compliant | 3 |
|
$69.6100 / $101.7400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$50.8600 | Buy Now | ||
Onlinecomponents.com | Fus 300V F/A Class T 400A Pltd RoHS: Compliant | 0 |
|
$78.4600 / $99.4800 | Buy Now | ||
DISTI #
JLLN400.XXP
|
TTI | Industrial & Electrical Fuses 300V F/A CLASS T 400A PLTD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 137 In Stock |
|
$68.9100 / $100.7200 | Buy Now | |
DISTI #
000000000007222006
|
Sager | FUS 300V F/A CLASS T 400A PLTD Min Qty: 1 | 0 |
|
$75.4300 / $95.6300 | Buy Now | |
Ozdisan Elektronik | FUSE CRTRDGE 400A 300VAC/125VDC | 0 |
|
$227.0845 / $238.4387 | RFQ |
CAD Models for JLLN400.XXP by Littelfuse Inc
Part Data Attributes for JLLN400.XXP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 20000 A
|
Blow Characteristic
|
FAST
|
Body Height
|
69.9 mm
|
Body Length or Diameter
|
33.3 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
400 A
|
Rated Voltage(AC)
|
300 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|