Part Details for JLLN450.XXP by Littelfuse Inc
Overview of JLLN450.XXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLN450.XXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3246
|
Newark | Fus 300V F/A Class T 450A Pltd/ Box |Littelfuse JLLN450.XXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.6100 / $122.1900 | Buy Now |
DISTI #
JLLN450.XXP-ND
|
DigiKey | FUSE CRTRDGE 450A 300VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$151.3000 | Buy Now |
DISTI #
576-JLLN450.XXP
|
Mouser Electronics | Industrial & Electrical Fuses 300V F/A CLASS T 450A PLTD RoHS: Compliant | 0 |
|
$110.8800 / $124.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$74.8500 | Buy Now |
|
Onlinecomponents.com | Fus 300V F/A Class T 450A Pltd RoHS: Compliant | 0 |
|
$116.7400 / $146.4900 | Buy Now |
DISTI #
JLLN450.XXP
|
TTI | Industrial & Electrical Fuses 300V F/A CLASS T 450A PLTD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$83.2300 | Buy Now |
DISTI #
000000000007222008
|
Sager | FUS 300V F/A CLASS T 450A PLTD Min Qty: 1 | 0 |
|
$111.0500 / $140.7900 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 450A 300VAC/125VDC | 0 |
|
$333.0335 / $349.6852 | RFQ |
Part Details for JLLN450.XXP
JLLN450.XXP CAD Models
JLLN450.XXP Part Data Attributes
|
JLLN450.XXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLN450.XXP
Littelfuse Inc
Electric Fuse, Fast Blow, 450A, 300VAC, 125VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 77.8 mm | |
Body Length or Diameter | 40.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |