Part Details for JLLN800.XXP by Littelfuse Inc
Overview of JLLN800.XXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLN800.XXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3250
|
Newark | Fus 300V F/A Class T 800A Pltd/ Box |Littelfuse JLLN800.XXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$374.4500 / $408.7600 | Buy Now |
DISTI #
JLLN800.XXP-ND
|
DigiKey | FUSE CRTRDGE 800A 300VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$549.8800 | Buy Now |
DISTI #
576-JLLN800.XXP
|
Mouser Electronics | Industrial & Electrical Fuses 300V F/A CLASS T 800A PLTD RoHS: Compliant | 0 |
|
$469.8800 / $499.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$435.5100 / $460.9500 | Buy Now |
DISTI #
JLLN800.XXP
|
TTI | Industrial & Electrical Fuses 300V F/A CLASS T 800A PLTD Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$374.4500 / $425.4600 | Buy Now |
DISTI #
000000000007222015
|
Sager | FUS 300V F/A CLASS T 800A PLTD Min Qty: 1 | 0 |
|
$426.0100 / $487.8400 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 800A 300VAC/125VDC | 0 |
|
$1,241.5244 / $1,266.3549 | RFQ |
Part Details for JLLN800.XXP
JLLN800.XXP CAD Models
JLLN800.XXP Part Data Attributes
|
JLLN800.XXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLN800.XXP
Littelfuse Inc
Electric Fuse, Fast Blow, 800A, 300VAC, 125VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 85.7 mm | |
Body Length or Diameter | 52.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 800 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JLLN800.XXP
This table gives cross-reference parts and alternative options found for JLLN800.XXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLLN800.XXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLLN800 | Electric Fuse, Fast Blow, 800A, 300VAC, 125VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | JLLN800.XXP vs JLLN800 |