Part Details for JLLS001.TXP by Littelfuse Inc
Overview of JLLS001.TXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLS001.TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3251
|
Newark | Fus 600V F/A Class T 1A Pltd/ Box |Littelfuse JLLS001.TXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8000 / $25.2700 | Buy Now |
DISTI #
JLLS001.TXP-ND
|
DigiKey | FUSE CARTRIDGE 1A 600VAC/300VDC Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$30.5100 | Buy Now |
DISTI #
576-JLLS001.TXP
|
Mouser Electronics | Industrial & Electrical Fuses 1A 600VAC 300VDC CLASS T RoHS: Compliant | 0 |
|
$20.8100 / $27.1600 | Order Now |
|
Onlinecomponents.com | Fus 600V F/A Class T 1A Pltd RoHS: Compliant | 0 |
|
$21.4400 / $28.3800 | Buy Now |
DISTI #
000000000007222017
|
Sager | FUS 600V F/A CLASS T 1A PLTD Min Qty: 1 | 0 |
|
$20.8500 / $28.7700 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1A 600VAC/300VDC | 0 |
|
$60.4690 / $64.7018 | RFQ |
Part Details for JLLS001.TXP
JLLS001.TXP CAD Models
JLLS001.TXP Part Data Attributes
|
JLLS001.TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLS001.TXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JLLS001.TXP
This table gives cross-reference parts and alternative options found for JLLS001.TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLLS001.TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6K1R | Electric Fuse, Fast Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JLLS001.TXP vs A6K1R |
ATDR1 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JLLS001.TXP vs ATDR1 |
FLSR1ID | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JLLS001.TXP vs FLSR1ID |
LLSRK001 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JLLS001.TXP vs LLSRK001 |
FLSR001 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | JLLS001.TXP vs FLSR001 |
FLSR001ID | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JLLS001.TXP vs FLSR001ID |
LGD1 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | JLLS001.TXP vs LGD1 |
LGD001 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | JLLS001.TXP vs LGD001 |