Part Details for JLLS110.XXP by Littelfuse Inc
Overview of JLLS110.XXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLS110.XXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3270
|
Newark | Fus 600V F/A Class T 110A Pltd/ Box |Littelfuse JLLS110.XXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6100 / $67.6100 | Buy Now |
DISTI #
JLLS110.XXP-ND
|
DigiKey | FUSE CRTRDGE 110A 600VAC/300VDC Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$82.6100 | Buy Now |
DISTI #
576-JLLS110.XXP
|
Mouser Electronics | Industrial & Electrical Fuses 110A 600VAC 300VDC CLASS T RoHS: Compliant | 0 |
|
$63.7800 / $81.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$56.0100 / $76.0600 | Buy Now | |
DISTI #
JLLS110.XXP
|
TTI | Industrial & Electrical Fuses 110A 600VAC 300VDC CLASS T Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$50.6100 / $70.1100 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 110A 600VAC/300VDC | 0 |
|
$164.5620 / $172.7901 | RFQ |
Part Details for JLLS110.XXP
JLLS110.XXP CAD Models
JLLS110.XXP Part Data Attributes
|
JLLS110.XXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLS110.XXP
Littelfuse Inc
Electric Fuse, Fast Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 42.1 mm | |
Body Length or Diameter | 27.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 110 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JLLS110.XXP
This table gives cross-reference parts and alternative options found for JLLS110.XXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLLS110.XXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLSR110 | Electric Fuse, Time Delay Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | JLLS110.XXP vs FLSR110 |
FLSR110ID | Electric Fuse, Time Delay Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JLLS110.XXP vs FLSR110ID |
KLSR110 | Electric Fuse, Fast Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | JLLS110.XXP vs KLSR110 |
A4J110 | Electric Fuse, Fast Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JLLS110.XXP vs A4J110 |
JLLS110 | Electric Fuse, Fast Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | JLLS110.XXP vs JLLS110 |
A6K110R | Electric Fuse, Fast Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JLLS110.XXP vs A6K110R |