Part Details for JLLS250.X by Littelfuse Inc
Overview of JLLS250.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLS250.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7857
|
Newark | Fus 600V F/A Class T 250A/ Box |Littelfuse JLLS250.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.4200 / $131.9800 | Buy Now |
DISTI #
JLLS250.X-ND
|
DigiKey | FUSE CRTRDGE 250A 600VAC/300VDC Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$163.4200 | Buy Now |
DISTI #
576-JLLS250.X
|
Mouser Electronics | Industrial & Electrical Fuses 250A 600VAC 300VDC Class T RoHS: Compliant | 0 |
|
$120.4000 / $163.3900 | Order Now |
|
Future Electronics | JLLS SeriesFuse Cartridge 250A 600VAC/300VDC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$143.3300 / $150.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$117.8800 / $147.9200 | Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 250A 600VAC/300VDC | 0 |
|
$345.6886 / $362.9730 | RFQ |
Part Details for JLLS250.X
JLLS250.X CAD Models
JLLS250.X Part Data Attributes:
|
JLLS250.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLS250.X
Littelfuse Inc
FUSE F/A CLASS T 250A 600V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 43.5 mm | |
Body Length or Diameter | 40.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |