Part Details for JLM-1-1-51-3-B1-150 by Sensata Circuit Breakers
Overview of JLM-1-1-51-3-B1-150 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JLM-1-1-51-3-B1-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JLM-1-1-51-3-B1-150-ND
|
DigiKey | CIR BRKR MAG-HYDR 150A 160VDC Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$362.0267 | Buy Now |
DISTI #
APXJLM-1-1-51-3-B1-150
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$290.2500 / $431.0800 | Buy Now |
DISTI #
000000000002738698
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$179.5200 / $546.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$290.2500 / $431.0800 | Buy Now |
Part Details for JLM-1-1-51-3-B1-150
JLM-1-1-51-3-B1-150 CAD Models
JLM-1-1-51-3-B1-150 Part Data Attributes
|
JLM-1-1-51-3-B1-150
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
JLM-1-1-51-3-B1-150
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 150A 160VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 38.1 mm | |
Body Height | 80.98 mm | |
Body Length or Diameter | 263.4 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |